
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Button cell
- Size
395
- Dim
(Ø x H) 9.5 mm x 2.7 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
55 mAh
- Height
2.7 mm
- (Ø)
9.5 mm
- Weight
0.73 g
- Alternative battery types
SR927SW
SR57
SR927
SR926
V395
D395
610
LA
280-48
SB-AP
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 3337872 Renata Button cell 395 1.55 V 1 pc(s) 55 mAh Silver oxide
User & Safety Instructions
User & Safety Instructions 3337872 Renata Button cell 395 1.55 V 1 pc(s) 55 mAh Silver oxide
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























