• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 399 1.55 V 1 pc(s) 53 mAh Silver oxide

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.90 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

399

Dim

(Ø x H) 9.5 mm x 2.7 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

53 mAh

Height

2.7 mm

(Ø)

9.5 mm

Weight

0.73 g

Alternative battery types

SR927W

SR57

SR927

SR926

V399

D399

613

W

280-44

SB-BP

SB-EP

RW413

B-SR57H

R399/35

1165SO

GP99

926E

AG7

AG-7

LR927

GR927

CX926

399X

399A

LR926

SR927PW

SR327W

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3337884 Renata Button cell 399 1.55 V 1 pc(s) 53 mAh Silver oxide

User & Safety Instructions

User & Safety Instructions 3337884 Renata Button cell 399 1.55 V 1 pc(s) 53 mAh Silver oxide

Information

Information 3337884 Renata Button cell 399 1.55 V 1 pc(s) 53 mAh Silver oxide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)