• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell box CR2 016 3 V 2 pc(s) 90 mAh Li-MnO2

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

390 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 1.50 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell box

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Li-MnO2

Voltage

3 V

Capacity (mAh, Ah)

90 mAh

Height

1.6 mm

(Ø)

20 mm

Weight

1.7 g

Temperature range

-30..+70 °C

Content

2 pc(s)

Rechargeable

No

Range of use

Household

Calculators

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779356 Renata Button cell box CR2 016 3 V 2 pc(s) 90 mAh Li-MnO2

User & Safety Instructions

User & Safety Instructions 3779356 Renata Button cell box CR2 016 3 V 2 pc(s) 90 mAh Li-MnO2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)