• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade Ren5RCA RCA cable 5.00 m [2x RCA plug (phono) - 2x RCA plug (phono)]

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Renegade REN5RCA RCA stereo audio cable

  • double shielded
  • 5 m
  • This text is machine translated.

Technical specifications

Content

1 pc(s)

Product type

RCA cable

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

5.00 m

Factory colour

Blue

Length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100138 Renegade Ren5RCA RCA cable 5.00 m [2x RCA plug (phono) - 2x RCA plug (phono)]

More interesting products

(*All information is plus legal VAT)