• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RXV1000A Car subwoofer active 400 W

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renegade RXV1000A 25 cm (10") active bass reflex system

  • 25 cm Subwoofer
  • Output power 200 Watt RMS, 400 Watt Max.
  • Input level control
  • Phono/RCA inputs
  • High-level inputs with automatic switch-on
  • Elegant carpet cover with logo stick
  • This text is machine translated.

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

400 W

RMS capacity

200 W

Frequency range

30 - 250 Hz

SPL

12

Factory colour

Black

Red

Dim

(W x H x D) 460 x 300 x 360 mm

Width

460 mm

Height

300 mm

Depth

360 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100155 Renegade RXV1000A Car subwoofer active 400 W

Description

Features

  • Bass Boost 0-12dB
  • Low-pass filter 30 - 250 Hz
  • Robust MDF bass reflex housing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.48*

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)