
Highlights & Details
Recessed Ceiling Motion Detector (360°, Chrome)
- Maximum range: 6 m
- Suitable for up to 1200 W
- Timer range: 10s - 15min
Technical specifications
- Cutout depth: 60 mm
- Cutout diameter: 63 mm
- Product type
PIR motion detector
- Detection angle
360°
6 m
- Used at
Indoors
- Mounting type
Ceiling
Recess-mount
- Operating voltage
230 V
- Contact type
Relay
- Switching capacity
1200 W
- Switching capacity (energy saving bulbs)
300 W
- Switching capacity (light bulbs)
1200 W
- Switching capacity (halogen bulbs)
1200 W (magnetic transformer) / 300 W (electronic transformer)
- Switching capacity (light tubes)
300 W
- Standby current consumption
0.45 W
- Twilight settings
3–2000 lx
- Time settings
10s - 15 min
- Factory colour
Chrome
IP20
- Operating temperature
-20 to +40 °C
- Type
Fitting the detector
- Height
75 mm
- (Ø)
76 mm
- Dim
(Ø x H) 76 mm x 75 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1289331 Renkforce 1289331 Ceiling, Recess-mount PIR motion detector 360 ° Relay Chrome IP20
Conformity certificate
Conformity certificate 1289331 Renkforce 1289331 Ceiling, Recess-mount PIR motion detector 360 ° Relay Chrome IP20
































