
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Surface-mounted PIR sensor, 240 degrees, IP65, 2000W
- Infrared motion sensor
- Coverage angle: 240º
- IP65
Technical specifications
- Product type
PIR motion detector
- Detection angle
240°
14 m
- Used at
Indoors
Outdoors
- Mounting type
Wall
Surface-mount
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity (energy saving bulbs)
1000 W
- Switching capacity (light bulbs)
2000 W
- Switching capacity (LED)
1000 W
- Factory colour
White
IP65
- Length
100 mm
- Width
75 mm
- Height
62 mm
- Dim
(L x W x H) 100 x 75 x 62 mm
- Weight
167 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3366515 Sygonix SY-6733030 Wall, Surface-mount PIR motion detector 240 ° Relay White IP65
Warranty Terms
Warranty Terms 3366515 Sygonix SY-6733030 Wall, Surface-mount PIR motion detector 240 ° Relay White IP65
Description
The motion detector is used for detecting motion in indoor and outdoor areas. It can be installed easily in entrance areas, driveways or in staircases. Thereby, it is protected according to IP65.
To illuminate certain points optimally, connect the motion detector to a light, for example. The lamp is switched on or off automatically via the built-in PIR sensor. The sensors respond to temperature changes within the detection range. This is the case, for example, if a person or an animal with a temperature different from the ambient temperature enters the detection area.
This text is machine translated.
To illuminate certain points optimally, connect the motion detector to a light, for example. The lamp is switched on or off automatically via the built-in PIR sensor. The sensors respond to temperature changes within the detection range. This is the case, for example, if a person or an animal with a temperature different from the ambient temperature enters the detection area.
This text is machine translated.
Features
- Switches up to 2000W
- For incandescent lamps, energy-saving lamps and LED lights
- Detection distance: max. 14m
Scope of delivery
- Sensor
- 2x Screws
- 2x Dowels
- User manual































