
Highlights & Details
PIR UP motion sensor, 190° flush-mounted
- Cover on front for easily adjusting sensor setting
- Additional lens shield for adjusting coverage angle
- Switching power up to 500 W
Technical specifications
- Detection range: Max. 10 m
- Product type
PIR motion detector
- Detection angle
190°
10 m
- Used at
Indoors
- Mounting type
Wall
Flush mount
- Operating voltage
230 V AC
- Contact type
Triac
- Switching capacity (energy saving bulbs)
200 W
- Switching capacity (light bulbs)
500 W
- Switching capacity (LED)
200 W
- Twilight settings
3 - 2000 lx
- Factory colour
White
- Length
80 mm
- Width
80 mm
- Height
31 mm
- Dim
(L x W x H) 80 x 80 x 31 mm
- Weight
90 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377681 Sygonix SY-4755362 Wall, Flush mount PIR motion detector 190 ° Triac White
User & Safety Instructions 2377681 Sygonix SY-4755362 Wall, Flush mount PIR motion detector 190 ° Triac White
Warranty Terms
Warranty Terms 2377681 Sygonix SY-4755362 Wall, Flush mount PIR motion detector 190 ° Triac White
Description
This text is machine translated.
Features
- Infrared motion sensor
- For incandescent bulbs, energy-saving lamps and LED lights
- Coverage angle: 190°
- Detection distance: max. 10m
Scope of delivery
- Sensor
- User manual


































