
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Combi motion sensor, ultrasound/PIR 360 2000W
- Dual technology motion sensor uses a combination of PIR and ultrasound for enhanced accuracy and to detect fine motions, such as typing, flipping book pages, etc.
- Ultrasonic motion sensor detects movement in the surroundings using high-frequency 32 KHz sound waves, which are inaudible to human ears
- Ultrasonic system avoids reduction of detection distance caused by high temperature
- Selectable modes for PIR/US (Ultrasonic), PIR only, US only or PIR+US
Technical specifications
- Product type
PIR motion detector
- Detection angle
360°
16 m
- Used at
Indoors
- Mounting type
Ceiling
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity (energy saving bulbs)
1000 W
- Switching capacity (light bulbs)
2000 W
- Switching capacity (LED)
1000 W
- Twilight settings
3 - 2000 lx
- Time settings
10 s - 30 min
- Factory colour
White
- Height
63 mm
- (Ø)
111 mm
- Dim
(Ø x H) 111 mm x 63 mm
- Weight
220 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3453204 Sygonix SY-6906408 Ceiling PIR motion detector 360 ° Relay White
Warranty Terms
Warranty Terms 3453204 Sygonix SY-6906408 Ceiling PIR motion detector 360 ° Relay White
Description
Features
- Avoids penetrating doors or walls
- Switches up to 2000W
- For incandescent lamps, energy-saving lamps and LED lights
- Coverage angle: 360º
- Detection distance: max. 16x12m
- Adjustable sensitivity
Scope of delivery
- Sensor
- Bottom case for surface mounting
- 4x Short screws
- 2x Long screws
- 2x Dowels
- User manual


































