
Highlights & Details
PIR UP motion sensor, 190° IP65 UP
- Switching power up to 500 W
- Up to max. 10 m detection distance
- Weatherproof IP65
Technical specifications
- Product type
PIR motion detector
- Detection angle
190°
10 m
- Used at
Outdoors
Indoors
- Mounting type
Wall
Flush mount
- Operating voltage
230 V AC
- Contact type
Triac
- Switching capacity (energy saving bulbs)
200 W
- Switching capacity (light bulbs)
500 W
- Switching capacity (LED)
200 W
- Twilight settings
3 - 2000 lx
- Factory colour
White
IP65
- Length
86 mm
- Width
86 mm
- Height
64 mm
- Dim
(L x W x H) 86 x 86 x 64 mm
- Weight
126 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377682 Sygonix SY-4755364 Wall, Flush mount PIR motion detector 190 ° Triac White IP65
User & Safety Instructions 2377682 Sygonix SY-4755364 Wall, Flush mount PIR motion detector 190 ° Triac White IP65
Warranty Terms
Warranty Terms 2377682 Sygonix SY-4755364 Wall, Flush mount PIR motion detector 190 ° Triac White IP65
Description
This text is machine translated.
Features
- Infrared motion sensor
- For incandescent bulbs, energy-saving lamps and LED lights
- Coverage angle: 190°
Scope of delivery
- Sensor
- 4x Screws
- 4x Dowels
- User manual


































