
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Built-in presence sensor, 360°, IP54
- Detects human respiratory movements within 6 metres, ensures the lights remain on when people are present
- Switches up to 1200W
- Coverage angle: 360º
Technical specifications
- Product type
Occupancy sensor
- Detection angle
360°
9 m
- Used at
Indoors
Outdoors
- Mounting type
Ceiling
Flush mount
- Contact type
Relay
- Voltage (max.)
240 V AC
- Switching capacity (energy saving bulbs)
600 W
- Switching capacity (light bulbs)
1200 W
- Switching capacity (LED)
600 W
- Twilight settings
3-2000 lx
- Time settings
10 s - 12 min
- Factory colour
White
IP54
- Height
67 mm
- (Ø)
76 mm
- Dim
(Ø x H) 76 mm x 67 mm
- Weight
95 g
- Voltage (min.)
220 V AC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341634 Sygonix SY-6683268 Ceiling, Flush mount Occupancy sensor 360 ° Relay White IP54
Warranty Terms
Warranty Terms 3341634 Sygonix SY-6683268 Ceiling, Flush mount Occupancy sensor 360 ° Relay White IP54
Description
Detection of human breath and as long as persons are present, the presence detector switches the lighting on.
This text is machine translated.
This text is machine translated.
Features
- Microwave breathing sensor
- For incandescent lamps, energy-saving lamps and LED lights
- Detection distance: max. 9m
- IP54
Scope of delivery
- Sensor
- User manual



































