
Highlights & Details
Radio alarm clock
- Displays time, date, indoor temperature, alarm time and day of the week
- Alarm time with snooze function
- Backlight
Technical specifications
- Power supply: 1.5 V AA battery (not included)
- Temperature measuring range: -10 bis +50 ºC
- Time protocol: DCF77
- Dimensions (W x H x D): 93 x 93 x 36 mm
- Weight: 100 g
- Product type
Alarm clock
- Display
Digital
- Alarm times
2
- Functions
Inside temperature
Radio clock (DCF77 )
Adjustable time zone
Date
24-hour display
12-hour display
- Type
Radio
- Enclosure material
Plastic
- Case colour
Black
- Dim
(W x H x D) 93 x 93 x 36 mm
- Wireless charging
No
- Reading range - indoor temperature
-10 + 50 °C
- Width
93 mm
- Height
93 mm
- Depth
36 mm
- Power supply
AA battery (1x), please order separately
- Clock face colour
Orange
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1383425 Renkforce 1383425 Radio Alarm clock Black Alarm times 2
Conformity certificate
Conformity certificate 1383425 Renkforce 1383425 Radio Alarm clock Black Alarm times 2
Description
Features
- Switch between °C/°F
- Day of the week available in 8 languages
- 12/24-hour display
- Dual alarm
Scope of delivery
- Radio alarm clock
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 21.98*
What kind of Alarm Clocks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























