
Highlights & Details
Radio-controlled alarm clock combo
- Digital alarm setting
- Snooze function
- Fluorescent hands
Technical specifications
- Digital alarm setting (minute)
- Product type
Alarm clock
- Display
Analogue
- Functions
Alarm
Radio clock (DCF77 )
- Type
Radio
- Enclosure material
Plastic
- Case colour
Black
- Dim
(L x W x H) 115 x 41 x 91 mm
- Wireless charging
No
- Fluorescent
Hands
- Width
41 mm
- Height
91 mm
- Length
115 mm
- Power supply
AA battery (3x), please order separately
- Clock face colour
White
- Factory colour
Black
White
Red
- Weight
172 g
Documents & Downloads
Datasheet
Datasheet 1368971 TFA Dostmann 60.1511.01 Radio Alarm clock Black Fluorescent Hands
User & Safety Instructions
User & Safety Instructions 1368971 TFA Dostmann 60.1511.01 Radio Alarm clock Black Fluorescent Hands
Description
This text is machine translated.
Features
- Analogue display
- Digital minute alarm setting
- Snooze function
- Round circulating background lighting
- Fluorescent hands
Frequently Bought Together
(*All information is plus legal VAT)€ 41.98*
What kind of Alarm Clocks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























