
Highlights & Details
LED Wireless alarm
- Light sensor for dimming the light automatically at night
- Power supply included.
Technical specifications
- Product type
Alarm clock
- Display
Digital
- Alarm times
2
- Functions
Year planner
Inside temperature
- Type
Radio
- Case colour
White
- Dim
(W x H x D) 188 x 80 x 50 mm
- Wireless charging
No
- Reading range - indoor temperature
10, + 50 °C
- Width
188 mm
- Height
80 mm
- Depth
50 mm
- Station power supply
AAA battery (3x), please order separately
- Power supply
Battery
PSU, included
- Clock face colour
White
- Factory colour
White
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 672150 Techno Line 09599 WT 498s Radio Alarm clock White Alarm times 2
Information
Information 672150 Techno Line 09599 WT 498s Radio Alarm clock White Alarm times 2
Radio certificate
Radio certificate 672150 Techno Line 09599 WT 498s Radio Alarm clock White Alarm times 2
Description
Features
- Calendar
- Weekday
- Alarm
- Alarm repeat
- Permanent illumination is possible through mains.
- White illumination
Frequently Bought Together
(*All information is plus legal VAT)€ 32.98*
What kind of Alarm Clocks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























