
Highlights & Details
Radio-controlled alarm clock bingo
- Easy and intuitive to operate smoothly
- Soft starting and loud alarm
- 2 alarm times with different wake-up tones
Technical specifications
- Product type
Alarm clock
- Display
Digital
- Alarm times
2
- Functions
Inside temperature
- Type
Radio
- Enclosure material
Plastic
- Case colour
White
Green
- Dim
(L x W) 81 mm x 81 mm
- Wireless charging
No
- Reading range - indoor temperature
-10 + 50 °C
- Width
81 mm
- Length
81 mm
- Depth
33 mm
- Station power supply
AA battery (2x), included
- Power supply
Battery
- Clock face colour
Light green
- Factory colour
White
- Weight
116 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235223 TFA Dostmann 60.2528.02 Radio Alarm clock White, Green Alarm times 2
User & Safety Instructions 1235223 TFA Dostmann 60.2528.02 Radio Alarm clock White, Green Alarm times 2
Description
This text is machine translated.
Features
- 2 alarms with different alarm tones
- Automatic background lighting with light sensor
- Weekday
- Date
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98*
What kind of Alarm Clocks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























