• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 20.00 m Black RF-4596876 gold plated connectors

1/6
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Displayport to HDMI cable 20 m

  • Supports up to 1080P 60Hz
  • Double shielded twist cables
  • Gold-plated pin and shell

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Standard

Video resolution

1920 x 1080 Pixel

Max. frequency

60 Hz

Cable length

20.00 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

28

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298438 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 20.00 m Black RF-4596876 gold plated connectors

Conformity certificate

Conformity certificate 2298438 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 20.00 m Black RF-4596876 gold plated connectors

Description

DisplayPort / HDMI connection cable 20 m with ferrite core.

This text is machine translated.

Scope of delivery

  • Displayport to HDMI cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.96€ 104.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)