• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce iCR6307ABU Barcode scanner Radio 1D LED Black Hand-held USB

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Wireless Barcode Scanner 1D ICR6307ABU

  • Wireless 1D barcode scanner
  • Ergonomically formed housing
  • Ideal for retail, healthcare, inventory management, etc.
  • Fast and reliable reading with up to 300 scans per second with up to 600 mm range
  • Detects all standard 1D barcodes including UPC, EAN, GS1 DataBar and many more
  • Read confirmation via LED and a beep tone
  • Charging the integrated Li-ion rechargeable batteries is done comfortably via the supplied charging station
  • Up to 20000 Scans possible when the battery is fully charged.
  • 1 MB buffer memory if there is no wireless connection for up to 65.000 barcodes (EAN 13)
  • Radio range up to 100 m in the open
  • Is transferred to the PC via USB
  • Powered by Riotec
  • 'powered by RIOTEC' in stylised lettering on a black background.<br><br>Note: This translation maintains the original meaning and uses British English spelling (stylised instead of stylized).

Technical specifications

  • Light source: LED (610-640 nm)
  • Barcode Support: 1D: EAN-13, EAN-8, UPC-A, UPC-E, ISSN, ISBN, Codabar, Code 128, Code 93, ITF-6, ITF-14, Interleaved 2 of 5, Industrial 2 of 5, Matrix 2 of 5, GS1 Databar, Code 39, Code 11, MSI-Plessey, Plessey
  • Best resolution: 3 mil
  • Battery Charging time: 4-5 h
Product type

Barcode scanner

Type

iCR6307ABU

Type

Hand-held

Scanning technology

LED

Readable code types

1D

Reading distance (max.)

600 mm

Scanning confirmation

Acoustic

LED

Scan rate

300 Scans/s

Cordless scanning

Radio

100 m

Range of use

Retail

Healthcare

Manufacturing

Factory colour

Black

Interfaces

USB

Width

90 mm

Height

60 mm

Depth

165 mm

Weight

165 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1277852 Renkforce iCR6307ABU Barcode scanner Radio 1D LED Black Hand-held USB

Radio certificate

Radio certificate 1277852 Renkforce iCR6307ABU Barcode scanner Radio 1D LED Black Hand-held USB

Description

Easy, fast and flexible reading all standard 1D codes. Thanks to the built-in memory even in places without radio reception is a reliable tool.

This text is machine translated.

Scope of delivery

  • Scanner, charging station with USB-cable, Quick Start Guide.

System requirements

  • PC/Notebook with USB interface.

More interesting products

(*All information is plus legal VAT)