• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Mini DisplayPort Adapter cable HDMI-A socket 0.16 m Black RF-5947252 gold plated connectors DisplayPort cable

1/3
Product type
DisplayPort cable
Connection type
Mini DisplayPort
Version
Adapter cable
Connection type
Mini DisplayPort to HDMI-A
Connections
HDMI-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

756 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-DisplayPort / HDMI adapter cable with Mini DisplayPort connector

  • The adapter is for connecting a monitor with HDMI input to a computer with mini-DP output.
  • Supports 1080P/60Hz resolution
  • Suitable for convenient transport

Technical specifications

Product type

DisplayPort cable

Connection type

Mini DisplayPort

Version

Adapter cable

Connection type

Mini DisplayPort to HDMI-A

Connections

HDMI-A socket

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

Cable length

0.16 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

AV

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973626 Renkforce Mini DisplayPort Adapter cable HDMI-A socket 0.16 m Black RF-5947252 gold plated connectors DisplayPort cable

Description

Discover the ultimate solution for your display requirements with the Renkforce mini-DisplayPort/HDMI adapter cable. With an impressive support of 1080p/60Hz resolutions it offers pin-sharp image quality and an immersive visual experience.

The adapter cable is not only powerful, but also extremely convenient. Thanks to its compact design, the Ideal is suitable for taking along in the comfort of carrying.

The excellent AV quality is secured through the high transfer rate, which enables a smooth and instantaneous transmission of pictures and videos. With a support of 36-bit color depth your contents are displayed in lively and realistic colors. The adapter cable also supports 3D content and uncompressed/compressed audio formats.

This text is machine translated.

Features

  • Superior video and audio quality with high transmission
  • rate
  • Supports 36-bit deep colour,
  • 3D and uncompressed /
  • compressed audio formats

Scope of delivery

  • Mini DP Male to HDMI Female converter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)