• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 1.80 m White RF-4660902 gold plated c

1/2
Product type
DisplayPort cable
Connection type
Mini DisplayPort
HDMI
Version
Adapter cable
Connection type
Mini DisplayPort to HDMI-A
Connections
Mini DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Mini Displayport to HDMI connection cable 1.80 m

  • For connecting devices with HDMI interface to PCs/Notebooks with mini-display port connection.
  • Gold-plated plug contacts & plug for better conductivity
  • Displayport 1.2 with 4k resolution
  • 'DisplayPort' logo with a stylised letter 'D' in red.
  • Black label with white text 'HDMI®' and blue text 'HIGH SPEED', symbolising a high-speed HDMI connection.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

DisplayPort cable

Connection type

Mini DisplayPort

HDMI

Version

Adapter cable

Connection type

Mini DisplayPort to HDMI-A

Connections

Mini DisplayPort plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

3840 x 2160 Pixel

Cable length

1.80 m

Factory colour

White

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553634 Renkforce Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 1.80 m White RF-4660902 gold plated c

Conformity certificate

Conformity certificate 1553634 Renkforce Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 1.80 m White RF-4660902 gold plated c

Description

The dual shielded DisplayPort on HDMI adapter cable is ideal for connecting the screen contents of your computer or notebook with DisplayPort connection to a monitor with HDMI interface. Noise Supression Shielding Renkforce DisplayPort cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.96€ 81.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)