• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Mouse Radio Optical White 4 Buttons 1300 dpi Splashproof

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Wireless mouse, 2.4 GHz, splash-proof, White

  • IP53 Splashproof Industrial and Medical Mouse
  • Dpi: 1300
  • 4 Buttons (scroll function control by top two small buttons)
  • 2.4GHz Wireless operating distance: up to 20 meters
  • BPR listed Antimicrobial
  • Medical EN60601

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1300 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Splashproof

Factory colour

White

Width

110 mm

Height

41 mm

Depth

69 mm

Weight

92 g

Power supply

1 x AA battery (included)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142414 Renkforce Mouse Radio Optical White 4 Buttons 1300 dpi Splashproof

Conformity certificate

Conformity certificate 2142414 Renkforce Mouse Radio Optical White 4 Buttons 1300 dpi Splashproof

Description

This rugged wireless mouse has been designed to meet the needs of industry, laboratory and medical environments. It is IP53 certified (splash-proof), has an antimicrobial surface and a button-scroll function. It has a high resolution of 1300 dpi. The 2.4 GHz wireless coverage allows a range of up to 20 meters. There are 3 colours to choose from – black, white and grey.

Features

  • Easy clean
  • Long Battery Stand by time: about 24 month

Scope of delivery

  • IP53 wireless Mouse
  • Clean wipe
  • AA Battery
  • USB dongle (store inside the battery compartment)
  • Operating instruction

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)