• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4196985 F coax adapter Connections: F socket, IEC coax socket 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.87 / piece)
€ 4.89
-82 %
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satellite/antenna adapter

  • F-socket to antenna socket 75 Ω
  • Normal antenna cable can be used for SAT
  • Intermediary F-socket can be screwed on aerial socket

Technical specifications

Product type

F coax adapter

Content

1 pc(s)

Connections

F socket

IEC coax socket

Cable features

screwable

Connector type

Plug

Adapter

Socket

Connection type

Coaxial

Antenna

Factory colour

Silver

Type A

F connector

Type B

Belling-Lee/IEC socket 75Ω

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398995 Renkforce RF-4196985 F coax adapter Connections: F socket, IEC coax socket 1 pc(s)

Description

This text is machine translated.

Adapter for the adjustment of antenna cables with F-plugs at antenna sockets with antenna connector.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)