• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 0403324 F plug Connections: F plug Cable diameter: 7 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.88 / piece)
€ 1.59
-45 %
€ 4.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F-plug

  • Gold plated

Technical specifications

Product type

F plug

Content

1 pc(s)

Connections

F plug

Cable Ø

7 mm

RoHS-compliant

Yes

Connector type

Plug, straight

Impedance

75 Ω

Case material

Gold plated

Type

Screw-On F Connector

Impedance

75 Ω

Connection

Turn on.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398978 Renkforce 0403324 F plug Connections: F plug Cable diameter: 7 mm 1 pc(s)

User & Safety Instructions 1398978 Renkforce 0403324 F plug Connections: F plug Cable diameter: 7 mm 1 pc(s)

Description

High-quality F-plug for coaxial cables, specially for high frequencies up to 2 GHz.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)