• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4197105 Coax jack adapter Connections: 3.5 mm plug, IEC coax socket 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.48 / piece)
€ 4.19
-89 %
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerial adapter

  • Jack plug 3.5 mm to 75 Ω Aerial socket
  • Antenna adapter for operating portable TV at a single analogue cable connection
  • Load capacity max. 4500 A (8/20 µs).

Technical specifications

Product type

Coax jack adapter

Content

1 pc(s)

Connections

3.5 mm plug

IEC coax socket

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399035 Renkforce RF-4197105 Coax jack adapter Connections: 3.5 mm plug, IEC coax socket 1 pc(s)

Information

Information 1399035 Renkforce RF-4197105 Coax jack adapter Connections: 3.5 mm plug, IEC coax socket 1 pc(s)

Description

Adapter for connection of antenna cable with antenna connector to a portable TV-devices with 3.5 mm jack socket antenna input.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)