• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 0800308 Coax socket connector Connections: IEC coax socket Cable diameter: 7.2 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 2.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coax socket connector

Content

1 pc(s)

Connections

IEC coax socket

Cable Ø

7.2 mm

RoHS-compliant

Yes

Connector type

Connector, right angle

Impedance

75 Ω

Material (details)

Plastic

Impedance

75 Ω

Connection

Screw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399030 Renkforce 0800308 Coax socket connector Connections: IEC coax socket Cable diameter: 7.2 mm 1 pc(s)

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)