• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10336032 Socket, straight Cable diameter: 7.8 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1204 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.86 / piece)
€ 4.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coaxial Coupling

  • Screw connection

Technical specifications

Product type

Coax connector

Content

1 pc(s)

Connections

IEC coax socket

Cable Ø

7.8 mm

Connector type

Socket, straight

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2584008 TRU COMPONENTS TC-10336032 Socket, straight Cable diameter: 7.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2584008 TRU COMPONENTS TC-10336032 Socket, straight Cable diameter: 7.8 mm 1 pc(s)

Description

Features

  • Coax coupling plastic version for connection to coax cable

Scope of delivery

  • Main unit

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)