• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS F plug TC-9556788 F-plug up to 6 mm Cable diameter: 6 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 2.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

F plug

Content

1 pc(s)

Connections

F plug

Cable Ø

6 mm

Type

Screw-On F Connector

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2389197 TRU COMPONENTS F plug TC-9556788 F-plug up to 6 mm Cable diameter: 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2389197 TRU COMPONENTS F plug TC-9556788 F-plug up to 6 mm Cable diameter: 6 mm 1 pc(s)

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)