• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-OBTM-500 Ergonomic mouse Wireless Optical Black 8 Buttons 3200 dpi Ergonomic, Multipair function

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-OBTM-500 Ergonomic wireless mouse

  • Ergonomically designed mouse
  • Connect up to 4 devices wirelessly via Bluetooth® and wireless
  • Click sound
  • Rechargeable mouse
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

Ergonomic mouse

Transfer type

Wireless

Interfaces

Bluetooth

2.4 GHz radio

Sensor type

Optical

Sensor resolution

3200 dpi

No. of keys

8 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Multipair function

Factory colour

Black

Cable length

0.8 m

Width

120 mm

Height

50 mm

Depth

85 mm

Weight

107 g

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

Windows

macOS

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937179 Renkforce RF-OBTM-500 Ergonomic mouse Wireless Optical Black 8 Buttons 3200 dpi Ergonomic, Multipair function

Description


Ergonomically designed mouse
The shape of this mouse holds your hand in the correct ergonomic position, whereby joint and shoulder pain are reduced.

Multi-purpose mouse
Connect up to 4 devices wirelessly via Bluetooth 5.1 + Bluetooth 5.1 + Bluetooth 5.1 + 2.4G, simply change from device to device with a click.

Noiseless click and sound click
Fitted with left and right buttons to fulfill your different requirements for work or games.

Rechargeable mouse
Built-in rechargeable battery means that you can use this mouse for a long time.

This text is machine translated.

Features

  • Metallic wheel design
  • Return to the PC desktop with one click (supports Windows systems only)
  • 3 million buttons life
  • Working distance: 10M
  • 4 connections (2.4GHz+BT5.1+BT5.1+BT5.1)
  • Type-C® charging connection
  • Built-in 450mAh lithium polymer battery
  • NANO USB receiver, hot swap-enabled and immediately ready to use
  • Nominal operating voltage 3.7 V
  • Resolution 800/1200/1600/2400/3200DPI (adjustable)
  • Horizontal scrolling
  • 1 hotkey to return to the desktop
  • ON/OFF switch

Scope of delivery

  • Mouse
  • USB dongle
  • USB to Type C® Cable (80 cm)
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)