• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-SSD-300 HDMI™ Wireless HDMI (receiver) 20 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-SSD-300 4K Wireless screen sharing dongle

  • SmartShare mini supports real 4K30 decoding
  • SmartShare mini supports AES 128-bit security encryption and WPA2/WPA-PSK/WPA2-PSK authentication protocol for maximum data protection
  • Supports HDCP
  • 10-20 metre transmission distance

Technical specifications

Product type

Wireless HDMI (receiver)

Interfaces (input)

HDMI™

Interfaces (output)

5 GHz radio

2.4 GHz radio

Features

Airplay and DLNA compatibility

Resolution (max.)

4096 x 2160 p

Range (max.)

20 m

Factory colour

Black

Weight

24.5 g

Length

90 mm

Width

33 mm

Height

13 mm

Dim

(L x W x H) 90 x 33 x 13 mm

No. of outputs

1 x

Supported monitors

1

Power supply (LOV)

via USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616561 Renkforce RF-SSD-300 HDMI™ Wireless HDMI (receiver) 20 m

Description

The SmartShare mini supports true 4K30 decoding, i.e. many clear images, rich in details and textures compared to 1080p.The SmartShare mini supports AES 128-bit security encryption and WPA2/WPA-PSK/WPA2-PSK authentication protocol to protect data without worrying about data security. HDCP is supported to protect the content.AM-V30 is an intuitive and highly efficient wireless 4K30 presentation and collaboration system that allows any meeting participant to easily share the contents of their laptop, mobile phone or tablet wirelessly on the projector or large screen.You don't have to worry about software configuration, compatibility, Wi-Fi and network setup, and you don't need IT support. With our powerful and simple solution, everyone can instantly know how to use it for joint presentations, was able to significantly improve the efficiency and productivity of the company. SmartShare mini does not require software or app installation, setup, or IT team.The SmartShare mini automatically selects the best Wi-Fi channel after switching on to ensure smooth streaming.The SmartShare mini is equipped with the fast 802.11ac MIMO technology, which increases the Wi-Fi speed by enabling a pair of wireless devices to send or receive multiple data streams simultaneously.

This text is machine translated.

Features

  • Latency is about 100ms
  • 5G WiFi 2T2R
  • APP free
  • Supports Airplay, Miracast, DLNA

Scope of delivery

  • Receiver
  • Type-C® USB cable
  • HDMI extender cable
  • User manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)