• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDE-300 HDMI™ Extension via RJ45 network cable 60 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

98 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 123.93
-32 %
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDE-300 HDMI Extender over ethernet cable

  • Extends 4K 60Hz video to distances of up to 60 meters over a single Cat6 Ethernet cable
  • Extensive digital audio compatability such as LPCM, DTS digital and Dolby digital (including DTS-HD and Dolby True HD)
  • Supports bi-directional, wide-band IR extension
  • Supports Local Loop Output and cascading
  • Supports EDID mixing for better compatibility
  • Supports Power over Cable (PoC) - either the transmitter or receiver is powered by the power adapter
  • Durable aluminum casing

Technical specifications

  • BI-DIRECTIONAL IR, HDMI LOOP OUT; HDCP2.2
Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

RJ45

HDMI™

Features

with loop function

Resolution (max.)

2160 x 1080 p

Range (max.)

60 m

Factory colour

Black

Weight

403 g

Length

118 mm

Width

76 mm

Height

25 mm

Dim

(L x W x H) 118 x 76 x 25 mm

No. of outputs

3 x

No. of inputs

2 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348253 SpeaKa Professional SP-HDE-300 HDMI™ Extension via RJ45 network cable 60 m

Description

The product enables extending HDMI signals with 4K resolution using compatible network cables. This is done using a technology that provides uncompressed video and audio. The extender also comes with both an IR emitter and receiver which allows transfering signals of remote controls as well as RS232 signals from a PC or notebook.

This text is machine translated.

Features

  • HDCP2.2
  • LED status display
  • Color depth: 12 bit
  • Up to 18 Gbps bandwidth
  • High quality aluminum casing
  • Compact size, easy to use and install

Scope of delivery

  • HDMI Extender transmitter unit
  • HDMI Extender receiver unit
  • Power adapter
  • 2x IR emitter (with foam rubber)
  • 2x IR receiver (with foam rubber)
  • 2x Phoenix Plug for RS232 cable termination
  • 4x L-shape stand feet
  • 8x Screws
  • User manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)