• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDMIR-200 HDMI™ HDMI Repeater 25 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-HDMI-200 HDMI 2.1 repeater, 8K@60HZ

  • HDMI-amplifier designs for safe overlength transfer
  • Supports video resolutions 480p, 576p, 720p, 1080p and 2160p
  • Backward compatible with full HD (1080p)

Technical specifications

  • 8K@60Hz 4:4:4, 8K@30 Hz 4:4:4, 4K@120 Hz 4:4:4 as specified by HDMI 2.1
Product type

HDMI Repeater

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

7680 x 4320 p

Range (max.)

25 m

Factory colour

Silver

Weight

16.5 g

Length

58.50 m

Width

25 mm

Height

11.30 mm

Dim

(L x W x H) 58.50 m x 25 mm x 11.30 mm

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

via USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644587 SpeaKa Professional SP-HDMIR-200 HDMI™ HDMI Repeater 25 m

Description

The SpeaKa Professional SP-HDMI-200 HDMI 2.1 repeater is an amplifier for signal transmission over long distances. It is ideal for professional use as well as for private setups where displays or monitors have to be placed further away from the signal source.

Signal regeneration for longer distances
The incoming HDMI signal is regenerated by decoding and recoding into a new standard HDMI signal. This enables a transmission range of up to 25 meters without loss of quality, WAS allows a flexible positioning of the terminals.

Supports high video resolutions
The repeater supports resolutions up to 8K (7680 x 4320 pixels) at 60 Hz. It is also backward compatible with common formats like 4K, Full HD (1080p), 720p, 576p and 480p, WAS ensures the operation with a large number of older and latest displays.

Compact design with practical power supply
With a low weight of 16.5 g and a compact silver housing, the amplifier can be discreetly integrated in existing installations. The power is supplied flexibly via USB, for which a suitable USB-A on USB-C® cable is included in the delivery.

This text is machine translated.

Features

  • HDMI Signal by decoding and re-encoding it to a new standard HDMI
  • signal, so it can extend the transmission range without degradation. The transmission distance is
  • about max.25M. The repeater supports a resolution up to Ultra HD (8K) and is backward
  • compatible to Full-HD 4K、1080P.

Scope of delivery

  • Unit
  • USB-A - USB-C® cable

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)