• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-DPR8K DisplayPort DP1.4 Repeater 20 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-DPR8K DP1.4 repeater, 8K@60HZ

  • Extend the DisplayPort signal up to 10 meters
  • Ideal for display applications in conference rooms and similar settings.
  • Supports DisplayPort resolutions up to 8K @60Hz
  • Easy to use
  • HDTV compatible

Technical specifications

Product type

DP1.4 Repeater

Interfaces (input)

DisplayPort

Interfaces (output)

DisplayPort

Resolution (max.)

7680 x 4320 p

Range (max.)

20 m

Factory colour

Silver

Weight

20 g

Length

66.70 mm

Width

23.30 mm

Height

10.80 mm

Dim

(L x W x H) 66.70 x 23.30 x 10.80 mm

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

via USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644588 SpeaKa Professional SP-DPR8K DisplayPort DP1.4 Repeater 20 m

Description

The SpeaKa Professional SP-DPR8K DP 1.4 repeater is used for extension of DisplayPort signals. It is suitable for use in professional environments such as conference rooms, in order to connect display devices over large distances with a signal source.

Signal extension and range
The device enables a signal transmission with a maximum overall range of up to 20 meters. For this purpose, standard DP 1.4 cables with a length of up to 10 meters can be used for the input as well as for the output.

Resolution and standards
The HDTV compatible repeater is based on the DisplayPort 1.4 standard and supports HDCP 2.3. The signal processing enables image resolutions of up to 8K at 60 Hz (4:4:4 with DSC) as well as 7680 x 4320 pixels at 30 Hz (4:4:4).

Housing and power supply
The connections and electronics are housed in a silver housing that has dimensions of 23.30 x 10.80 x 66.70 mm (W x H x L) and a weight of 20 g. The repeater is powered by an integrated USB-C® connector; a suitable USB-A-to-USB-C® cable is included.

This text is machine translated.

Features

  • DP 1.4, HDCP 2.3
  • Supports resolution up to 8K60Hz 4:4:4 (DSC),7680x4320@30Hz 4:4:4
  • Length of input cable: ≤ 10m DP1.4 standard cable
  • Length of output cable: ≤ 10m DP1.4 standard cable
  • USB-C® power port

Scope of delivery

  • unit
  • USB-A - USB-C® cable

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)