• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI™ Extension via RJ45 network cable 50 m

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

212 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 109.73
-31 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional HDMI™ network extender 50m RJ45

  • HDMI and IR signal extension using network cables
  • 4K@30Hz 4:4:4 video resolution
  • Suitable for CAT6 / 6a / 6e patch cables with a length of up to 50 m
  • Power over Ethernet (PoE)
  • Supported audio format: LPCM
  • Wall and under-desk mount option

Technical specifications

  • 4K@30Hz 4:4:4,bi-directional, wide-band IR extension,support POC,extend 50m
Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Features

HD audio

Resolution (max.)

3840 x 2160 p

Range (max.)

50 m

Factory colour

Black

Weight

293 g

Length

98 mm

Width

90 mm

Height

29 mm

Dim

(L x W x H) 98 x 90 x 29 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141854 SpeaKa Professional HDMI™ Extension via RJ45 network cable 50 m

User & Safety Instructions 2141854 SpeaKa Professional HDMI™ Extension via RJ45 network cable 50 m

Conformity certificate

Conformity certificate 2141854 SpeaKa Professional HDMI™ Extension via RJ45 network cable 50 m

Description

4K@30Hz 4:4:4 video resolution
This extender allows transferring 4K@30Hz and 1080p@60Hz video over distances of up to 164 feet (50 metres) using a single Cat6 Ethernet cable. The devicet features Power over Cable (PoC) supplying the receiver or transmitter over the Ethernet cable, and bi-directional wide-band IR that lets you control source and remote display from different locations. Perfect for industrial environments, such as production facilites which require long-distance signal coverage.

Supports EDID bypass
EDID is a user-friendly Plug 'n' Play concept centred around HDMI extenders only outputting signals able to be processed by the relevant terminal device. The HDMI 4K2K extender comes with three selectable EDID modes, namely standard programming and learning. It includes an easy-to-use EDID wizard that allows users to view, save and manage EDID settings.

Wall and rack mount options
Simply fit it on the wall or under your hi-fi rack to keep your living room looking tidy.

Perfect shielding due to the metal housing
The UHD HDMI extendor is well shielded by the device's metallic housing making it ideal for industrial use.

No signal loss
Unlike more expensive HDMI radio transmitters there is no signal loss caused by walls or other types of interference.

HDMI wherever you want it
Place your TV where needed. For instace, on the patio for some summer open air viewing. Or monitor machinery or production favcilites on a remote screen in your office.

Features

  • HDCP 2.2 compliance
  • 10.2 Gbps data transfer speed
  • 12-bit colour depth
  • Transfer via RJ45 network cable
  • Supports EDID bypass
  • Fully shielded metal housing

Scope of delivery

  • HDMI transmitter
  • HDMI receiver
  • 2x IR blaster cable
  • 2x IR receiver cable
  • Power supply unit (12V / 2A)
  • User manual

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

System requirements

  • The specification supports network cable CAT 6, 6a, 6e or above.

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)