• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI™ HDR via data cable 20 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional UHD HDMI repeater 3840 x 2160 pixels without power supply

  • HDMI amplifier electronics for secure transmission over longer distances
  • Supports video resolutions 480p, 576p, 720p, 1080p and 2160p @ 60Hz
  • Backward compatible with full HD (1080p)
  • The image depicts a red box with white lettering spelling 'SUPER SOFT', with 'SUPER' fully visible and 'SOFT' partially transparent.

Technical specifications

  • Resolution: 3840 x 2160 @ 60 Hz
Product type

Repeater

Transfer type

via data cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Range (max.)

20 m

Factory colour

Black

Weight

22.5 g

Length

51 mm

Width

28 mm

Height

13 mm

Dim

(L x W x H) 51 x 28 x 13 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676737 SpeaKa Professional HDMI™ HDR via data cable 20 m

Description

Conventional 4K HDMI cables are only up to 10 m length disturbance. This active amplifier longer cable distances are up to 20 m are possible. This requires no external power supply.

This text is machine translated.

Features

  • Supports 3D at 4Kx2K-resolution @ 60 Hz
  • Compatible with HDCP 2.2 specification
  • HDMI data transfer rate: 3.4 Gbps (single link)
  • Operating frequency: up to 340 MHz
  • Supports HDR
  • Supports the following resolutions: 480 i@60Hz, 576i@50Hz, 480p@60Hz, 1080p@50Hz, 1080p@60Hz, 1080i@50Hz, 1080p@30Hz, 1080p@25Hz, 1080p @ 24Hz, 2160P@30Hz, 2160P@60Hz, 60HZ/30HZ@ 4Kx2K
  • Plug & Play

Scope of delivery

  • HDMI repeater
  • Operating instructions.

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)