• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-USBS-200 USB stick 32 GB Black RF-6684356 USB A (USB 2.0)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE RF-USBS-200 USB 2.0 Stick, 32GB, black

  • No additional power supply required
  • Reliable storage location for your data
  • For PCs, laptops, DVD and Blu-ray players, TV receivers, and other devices with a USB 2.0 slot
  • Swing handle

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 2.0)

Writing

4 MBps

Reading

15 MBps

Factory colour

Black

Weight

6.8 g

Dim

(W x H x D) 9.5 x 18.2 x 58 mm

Width

9.5 mm

Height

18.2 mm

Depth

58 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342178 Renkforce RF-USBS-200 USB stick 32 GB Black RF-6684356 USB A (USB 2.0)

Description


Back up your data in a compact and reliable way!
The Renkforce RF-USBS-200 USB-stick are a reliable storage location for your data. It is suitable for PCs, laptops, netbooks, DVD and Blu-ray players, TV receivers - in short all with USB 2.0 slot.
With the storage capacity of 32 GB it offers enough space for your photos, videos or documents.
Your USB Drive 2.0 is powered via the USB connection. The Renkforce USB-stick is ready to use immediately and at all times: Plug-in and start.

This text is machine translated.

Features

  • Read speed: 15 MB/s
  • Write speed: 4 MB/s

Scope of delivery

  • USB 2.0 Stick

System requirements

  • Windows® 2000, Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Windows® 8.1, Linux 2.4.0 or higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)