• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash® 350 USB stick 64 GB Black TS64GJF350 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Transcend USB Flash Drive 64GB Jetflash 350

  • 64 GB storage capacity
  • USB 2.0 interface
  • LED display
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Writing

6 MBps

Reading

16 MBps

Factory colour

Black

Weight

8.5 g

Dim

(W x H x D) 19 x 9 x 60 mm

Width

19 mm

Height

9 mm

Depth

60 mm

Connection

USB 2.0

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416383 Transcend JetFlash® 350 USB stick 64 GB Black TS64GJF350 USB A (USB 2.0)

Warranty Terms

Warranty Terms 416383 Transcend JetFlash® 350 USB stick 64 GB Black TS64GJF350 USB A (USB 2.0)

Description

The lightweight and compact JetFlash 350 impresses with its simple, stylish design. Black in colour and slim in shape, the JetFlash 350 suits everyone. Weighing just 8.5 g with high transfer speeds and different storage capacities, the JetFlash 350 is the ideal combination of storage solution and fashionable accessory. An LED display shows the transfer status.

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000
  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Mac OS 10.5 or later
  • Linux Kernel 2.4.2 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)