
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce T-701B 7" (17.8 cm) Display
- 7" (17.8 cm) LCD
- Recessed LCD sceen
- Remote control
- Incl. stand
Technical specifications
- Product type
Car LCD monitor
- Display resolution
480 x 234 Pixel
- Mounting type
Recess-mount
Structure
- Features
Built-in speakers
Headphone jack
Portrait view
Pivoted
- No. of RCA inputs
2 x
- No. of jacks
1 x
- Width
172 mm
- Height
114 mm
- Depth
24 mm
- Weight
300 g
- Factory colour
Black
- Operating voltage
12 V
- Dim
(W x H x D) 172 x 114 x 24 mm
- Display (cm)
17.8 cm
- Screen size diagonal (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Resolution
480 x 234
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 373965 Renkforce T-701B Car LCD monitor 17.8 cm 7 inch
Conformity certificate
Conformity certificate 373965 Renkforce T-701B Car LCD monitor 17.8 cm 7 inch
Description
Headrest screen. Innovative LCD for a wide range of uses. Whether it's car, campervan, or motorhome - there's always enough room for this swivel screen.
Features
- Screen content mirroring (e.g. when using a car rear-view camera)
- Screen image rotation (in case of the display being fitted in upright position)
- 4:3 /16:9 aspect ratio selection
- Image rotation
- TFT screen
- PAL/NTSC
- OSD
- Built-in speaker
- Headphone jack.
Scope of delivery
- Remote control
- Stand
- Cable
- Mounting bracket
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 98.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![AV Converter [Toslink, RCA Digital - RCA] SpeaKa Professional SP-DAC-TKC](https://asset.conrad.com/media10/isa/160267/c1/-/en/989149_LB_01_FB/av-converter-toslink-rca-digital-rca-speaka-professional-sp-dac-tkc.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















