
Highlights & Details
Pioneer AVH-A240DAB Double DIN monitor receiver
- 6.2" ClearType Touch Screen Media Center (15.7 cm)
- CD/DVD drive and convenient smartphone connectivity via USB
- Supports smartphone mirroring
- With Bluetooth, DAB/DAB+ digital radio, 13-band GEQ, advanced audio features and premium audio quality.
Technical specifications
- Key Features: Web Link; DAB+; Digital Radio Certification Mark; Bluetooth; USB input; Waze (via web link); Spotify (via web link); FM radio; CD/DVD player; DVD region code: 2; Camera Input (N); Display: 15.7 cm (6.2 inch) ClearType Touch Screen; Installation type: 2-DIN.
- Playable formats: Your iPod, iPhone, Android smartphone; Bluetooth audio; Via USB (audio files: MP3, WMA, AAC, WAV and FLAC; video files: H.264, MKV, FLV, MPEG4, MPEG2 (PS), WMV/MOV/DivX/XviD and TS; Image files: JPEG, BMP); via CD/DVD (audio files: MP3, WMA and AAC; video files: DVD-Video, DivX- and MPEG-1, 2, 4)
- Audio: FLAC, 13-band graphic equalizer; MOSFET amplifier with 4x 50W, high pass filter, low pass filter, subwoofer control, pre-amplifier outputs: 3 (front, Rear and subwoofer)
- Tuner functions: RDS FM radio
- Bluetooth: Hands-free calling (hands-free profile); music streaming; audio streaming, pioneer Bluetooth, compatibility: HFP/A2DP/SPP
- Connections: 1 AV Aux input, RCA AV input, rear RCA AV output, Suitable for hard-wired remote input, ISO connection
- Product type
Double DIN monitor receiver
- Keypad illumination colour
White
- Playback of
MP3
WMA
AAC
WAV
FLAC
H.264
MKV
FLV
MPEG-4
MPEG-2
Show more
- USB port
Yes
- SD card slot
No
- Remote control
Optional
- Car stereo features
Steering wheel RC button connector
Rearview camera connector
Bluetooth handsfree set
DAB+ tuner
- Preamp outputs
3
- Screen size diagonal (inches)
6.2 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
15.7 cm
- Factory colour
Black
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377747 Pioneer AVH-A240DAB Double DIN monitor receiver Steering wheel RC button connector, Rearview camera connector, Bluetooth
Description
Powerful entertainment for your car.
The AVH-A240DAB 2-DIN media center can be easily connected via USB cable to a compatible iPhone or Android smartphone, so that it can be operated comfortably and safely from the dashboard. Whether DAB/DAB+ digital radio or audio or video from USB devices – everything can be played.
Thanks to the integrated Bluetooth, you can stream your music wirelessly and make calls safely via the hands-free system.
Improve sound quality with high-quality audio features: The 13-band graphic equalizer lets you adjust the sound settings as you like.
Web link
The new web link app extends the vehicle entertainment with an amazing range of apps. Enjoy personalized music, videos and other networked content delivered via your mobile phone/tablet and cloud.
Digital radio certification mark (Digital Tick Mark)
Manufacturers must meet the minimum specifications that are confirmed by independant tests. All Pioneer products that use this digital radio certification mark have been independantly tested and tested so that you can buy with confidence.
6.2" Clear Type Resistive touch screen
pioneer's resistive ClearType displays are designed for beautifully sharp and detailed playback with enhanced visibility.
USB input
Connect each device via a USB interface cable to charge it or to enjoy clear, clean sound.
13-band graphic equalizer
Customize your audio input to suit your preferences for music enjoyment.
DAB+
Enjoy your favorite radio stations in crystal clear digital quality thanks to the built-in digital radio tuner.
Bluetooth
Comply with local traffic regulations using the built-in Bluetooth (HFP). Broadband language, hands-free device, wireless audio streaming (A2DP) with artist, album and title search, simple coupling and control audio (AVRCP), wireless Bluetooth® technology, which makes life in the vehicle safer and more pleasant.
Android compatible
Connect and play music stored on your device without having to use an app. her music is played on the device.
FLAC
Enjoy lossless FLAC audio files with playback quality on CD quality, without having to convert.
Siri Eyes Free
Use the Siri-function of the iPhone with the external microphone of your head unit and the loudspeakers of your car.
This text is machine translated.
Scope of delivery
- Mounting bracket
- Connection cable
- External hands-free microphone.
Frequently Bought Together
(*All information is plus legal VAT)€ 294.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































