
Highlights & Details
Pioneer SPH-DA77DAB Monitor receiver
- Capacitive 6.8" touch panel, 800 x 480 pixels
- Digital radio (DAB+) receiver integrated
- Colour of the key illumination can be changed
Technical specifications
- Dim. (L x W x H) 250 x 245 x 180 mm
- Product type
Monitor receiver
- Playback of
WMA
MP3
WAV
AAC
FLAC
H.264
MP4
MPEG-2
WMV
MKV
Show more
- Interfaces
USB
AV
- USB port
Yes
- SD card slot
No
- Remote control
No
- Car stereo features
Steering wheel RC button connector
Rearview camera connector
Apple CarPlay
DAB+ tuner
Android Auto™
Bluetooth handsfree set
- Preamp outputs
3 Pair
- Dim
(W x H x D) 300 x 200 x 400 mm
- Screen size diagonal (inches)
6.8 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
17.3 cm
- Factory colour
Black
- Audio power (max.)
4 x 50 W
- Depth
400 mm
- Height
200 mm
- Width
300 mm
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Weight
2210 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219687 Pioneer SPH-DA77DAB Monitor receiver Steering wheel RC button connector, Rearview camera connector, Apple CarPlay, DAB+
Description
This text is machine translated.
Features
- A/V equipment:
- Supports Apple CarPlayTM (USB and wireless) smartphones can be connected; Android AutoTM (USB and wireless); Weblink 3.0 / WebLink Cast (USB)
- Wallpaper (background picture) can be customized
- Service Following DAB FM
- USB interface (rear, extension included)
- WMA/MP3/WAV/AAC/FLAC, H. 264/MPEG4(MP4/AVI) MPEG2(PS)/WMV/MKV/FLV/TS/JPEG/BMP
- Playback of HD videos
- NTFS compatible
- A/V inputs/outputs
- Camara Connetion
- 13 band graphic equalizer
- MOSFET 50: 4X50W max., 4x27W DIN sine
- 3 pairs of cinch pre-amplifier outputs (4 Volt)
- Adjustable subwoofer crossover, adjustable high pass filter
- GPS reception (antenna included)
- Input for car-specific steering wheel remote control (adapter, special accessory)
- Reduced mounting depth, 1DIN body in a 2DIN frame, space for cables and adapters in the upper part of the mounting frame
- CAN bus interface (UART adapter, special accessories)
- Bluetooth:
- Hands free and A2DP (streaming)
- External microphone included in delivery
- Transfer of directory, history, missed call list
Scope of delivery
- With 6 bits. USB extension cable
- External microphone
- Mounting bracket
- GPS Antenna
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































