
Highlights & Details
Minix CP89-HD Monitor receiver
- Portable wireless CarPlay and Android auto-touch screen
- 22.61 cm (8.9 inch) touch-screen with 60fps
- High resolution of 1920x1080
- 256 MB RAM
- 8 GB eMMC memory
Technical specifications
- Product type
Monitor receiver
- Interfaces
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
- USB port
Yes (built-in)
- Car stereo features
Android Auto™
Apple CarPlay
Bluetooth handsfree set
- Screen size diagonal (inches)
8.9 inch
- Vehicle voltage
5 V
9 V
- Screen size diagonal (cm)
22.6 cm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220024 Minix CP89-HD Monitor receiver Android Auto™, Apple CarPlay, Bluetooth handsfree set
User & Safety Instructions 3220024 Minix CP89-HD Monitor receiver Android Auto™, Apple CarPlay, Bluetooth handsfree set
Description
Unmatched 60FPS jerk free
Experience the ultimate fluid performance with our 8.9-inch screen with 60 frames per second. Enjoy crystal-clear pictures with a resolution of 1920x1080 and bright colors at 700 nits brightness. Our advanced IPS technology offers a breathtaking viewing angle of 170 degrees, while the Mitsubishi Clearfit™ film delivers superior clarity and responsiveness. Whether you are navigating or streaming, our display delivers a seamless, high-quality experience.
Secure magnetic attachment
The CP89-HD CarPlay monitor features a slim design with a thin frame that maximizes aesthetics. The user-friendly magnetic holder ensures a secure fit on most of the dashboard in cars. The included suction cup mount offers versatility and the monitor can be removed easily. Enjoy style and convenience with the CP89-HD.
Comprehensive vehicle compatibility
The database of our CarPlay unit is like a good wine developed with a lot of time and intensive research. It is compatible with over 800 vehicle models and ensures a seamless and reliable connection. Unlike other devices with frequent connectivity problems, our system ensures stable integration for a smoother driving experience.
Comprehensive audio connectivity
We've designed our CarPlay device for ease of use and offer four audio output options: Dual Bluetooth mode for seamless BT audio connection between phone and vehicle, 3.5 mm AUX output, FM transmitter and built-in speaker. Enjoy flexible and reliable audio options for every driving situation.
Versatility with two systems
The Minix CP89-HD is extremely versatile and supports both CarPlay as well as Android car systems. Enjoy seamless connectivity and an improved driving experience, whether you use an iPhone or an Android device.
Physical key control
Our CarPlay monitor has a unique physical button for easy control, which lets you turn off the screen, turn off the device, or restart it. We have carefully developed this detail to improve the user experience and the overall user experience.
Adaptive brightness for more comfort
Our light sensor technology provides for an optimum screen brightness in all driving conditions. The CP89-HD CarPlay monitor automatically adjusts the brightness to provide a pleasant viewing experience, no matter whether in bright daylight or during night driving. Enjoy effortless transitions to night mode for safer and more comfortable driving at night.
Versatile sound options
The Minix CP89-HD has built-in 1 W, 8 ohm speakers that offer an alternative to Bluetooth audio. Enjoy a clear, powerful sound directly from the device and extend your driving experience with versatile audio options.
This text is machine translated.
Features
- Screen size: 22.6cm / 8.9 inch, 16:6, 230 PPI
- Resolution: 1920 x 720
- Contrast ratio: 800:1 (Typical), 1000:1 (Max)
- Colour gamut: 72% NTSC
- Brightness: 700 cd/m2 (nits)
- Built-in speaker (8-Ohm, 1W)
- Dual-BT connection model
- Rated power input: 5V/3A, 9V/1.5A
- 3.5mm AUX output
- FM transmitter
- 5 GHz Wi-Fi, Channel 36 (5170-5190 MHz)
- BT LE V5.0 (2402-2480 MHz)
Scope of delivery
- CP89-HD main unit
- Magnetic mount with screw cap
- Car charger
- Long bracket mount
- Short bracket mount
- AUX cable
- 3M base plate for long bracket mount
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 317.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































