
Highlights & Details
Pioneer DEH-X7800DAB Car stereo
- CD Tuner
- Built-in DAB/DAB+ tuner
- Built-in Bluetooth
- Front USB-connection
- Front panel AUX-in
Technical specifications
- Product type
Car stereo
- Keypad illumination colour
Multi-colour
- Playback of
CD
MP3
WMA
- Interfaces
USB
Jack connector
Bluetooth
- USB port
Yes
- Station memory
24
- Car stereo features
DAB+ tuner
Bluetooth handsfree set
Steering wheel RC button connector
- Preamp outputs
3
- Vehicle voltage
12 V
- Factory colour
Black
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462052 Pioneer DEH-X7800DAB Car stereo DAB+ tuner, Bluetooth handsfree set, Steering wheel RC button connector
Conformity certificate
Conformity certificate 1462052 Pioneer DEH-X7800DAB Car stereo DAB+ tuner, Bluetooth handsfree set, Steering wheel RC button connector
Description
This text is machine translated.
Features
- Mixtrax: produces lighting effects in the club style and title transitions as a DJ
- Direct ipod control via USB including App Connect
- 3-way active filter
- 13-Band Equalizer
- Volume rotary control
- Removable front panel
- ISO connection cable.
- Bluetooth functionality: parallel operation of two telephones, hands-free, phone book transfer, audio streaming.
Scope of delivery
- External microphone
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 240.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































