
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Blaupunkt Milano 200 BT Car stereo
- RDS tuner
- FM (RDS), ON
- Playback formats: MP3, WMA
- This text is machine translated.
Technical specifications
- Product type
Car stereo
- Keypad illumination colour
Red
- Playback of
MP3
WMA
- Interfaces
USB
Bluetooth
Audio stereo (3.5 mm jack)
- USB port
Yes (built-in)
- Car stereo features
Bluetooth handsfree set
- Preamp outputs
2
- Vehicle voltage
12 V
- Factory colour
Black
- Audio power (max.)
4 x 40 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386183 Blaupunkt Milano 200 BT Car stereo Bluetooth handsfree set
Description
Features
- Quick reading of USB
- Selectable display modes (File, Folder, Title, Artist, Album & Time)
- CD-DA, CD-R, CD-RW, USB
- 9-digit display
- Built-in Bluetooth (HFP, A2DP)
- Built-in microphone
- Front USB
- Front Aux-in
- 4×40 watts Max.
- 2-channel preamplifier
- Sound Presets (Flat, Rock, Pop, Classic)
- X-Bass
- Red key illumination
Scope of delivery
- Mounting bracket
- Unlocking tool
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 158.97€ 156.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































