
Highlights & Details
Blaupunkt Dakar 224 BT Car stereo
- Non-refecting surface
- Vibration-proof
- Dust protection
- Day/night changeover
- 24 V
- Rubberized device frame
- Rubberized station buttons
- Permanent storage
- Bluetooth® with Twin Connect
- Cover front USB
Technical specifications
- Product type
Car stereo
- Keypad illumination colour
Blue
Red
- Playback of
MP3
WMA
CD-DA
CD-R
CD-RW
- Interfaces
USB
Bluetooth
- USB port
Yes
- Station memory
25
- SD card slot
No
- Remote control
Yes
- Car stereo features
Steering wheel RC button connector
Bluetooth handsfree set
incl. remote control
- Preamp outputs
4
- Screen size diagonal (inches)
1 inch
- Vehicle voltage
24 V
- Factory colour
Black
- Audio power (max.)
4 x 50 W
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2346557 Blaupunkt Dakar 224 BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, incl. remote control
User & Safety Instructions
User & Safety Instructions 2346557 Blaupunkt Dakar 224 BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, incl. remote control
Description
Meets all requirements – the perfect audio systems in the 24 segment with impact-resistant CD drive. Resilient, easy to use and uncompromising quality: Features that are used by commercial vehicle drivers to connect to a radio. A CD-drive protected against shocks and vibrations permits an unrestricted music enjoyment even away from the roads. All the modern USB-media can be connected easily. And thanks to large keys and the 2 encoder concept, the operation of the new heavy duty line is always intuitive and safe. The well thought-out concept goes into detail: Stored radio stations remain intact, even if the vehicle battery is disconnected once during maintenance work.
This text is machine translated.
Features
- High-End CodeM Automotive Tuner
- FM (RDS), ON (MW,LW)
- Heavy Duty Design
- Twin-Encoder Concept for comfortable selection of folders/files
- Playback formats: MP3, WMA
- fast reading of USB
- selectable display modes (ID3 tags, folder/file name, runtime, time, mode all)
- Data carrier: CD-DA, CD-R, CD-RW, USB
- 9-digit integrated wide-angle display
- Bluetooth (HFP, A2DP, PBAP, SPP)
- Twin Connect
- Navigation Audio Mix
- Integrated microphone + rear connection
- Front USB (standard A-type)
- Rear-side USB (standard A-type)
- Front Aux-in
- steering wheel remote control (programmable) 4x50 Watt Max.
- + 4 channel pre-amplifier
- separate sub-out (var. gain/frequency)
- 3-band, semi-parametric equalizer
- sound presets (Rock, Pop, Classic)
- X-Bass
- 24 V power supply
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 354.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































