
Number
Total (€ 649.00 / piece)
€ 649.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Pioneer AVH-Z5200DAB Double DIN monitor receiver
- 17.2 cm (6.8") ClearType touch screen
- Smartphone connection via USB cable
- Apple CarPlay and Android Auto
- DAB+ tuner
- Built-in Bluetooth
Technical specifications
- Product type
Double DIN monitor receiver
- Keypad illumination colour
Multi-colour
- Playback of
CD
MP3
WMA
AAC
DVD
DivX
MPEG-1
MPEG-2
MPEG-4
WAV
Show more
- Interfaces
USB
Jack connector
RCA (VHS)
- USB port
Yes
- Car stereo features
DAB+ tuner
Bluetooth handsfree set
Rearview camera connector
- Screen size diagonal (inches)
6.8 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
17.2 cm
- Factory colour
Black
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2107950 Pioneer AVH-Z5200DAB Double DIN monitor receiver DAB+ tuner, Bluetooth handsfree set, Rearview camera connector
Description
Multimedia player with resistive 2-DIN ClearType touch screen with 17.2 cm (6.8-inch), easy smartphone connection via USB cable – for Apple CarPlay and Android Auto, DAB/DAB+ digital radio, Waze (via Apple CarPlay/Android Auto), Bluetooth and a 13-band graphic equalizer.
You can connect a compatible iPhone or Android smartphone to the AVH-Z5200DAB 2-DIN system with only one USB cable and thus control Apple CarPlay, Android Auto, Weblink and Waze (via Apple CarPlay or Android Auto) comfortably and securely from the dashboard. Whether the DAB/DAB+ digital radio, audio or video content on CDs, DVDs on USB devices - everything can be played.
In addition, this AV-player offers Bluetooth, so that you can stream your music and make calls safely via the hands-free device.
Improve sound quality with high-quality audio features: With a 13-band graphic equalizer, auto EQ and time alignment, you can adjust the sound settings as desired.
This text is machine translated.
You can connect a compatible iPhone or Android smartphone to the AVH-Z5200DAB 2-DIN system with only one USB cable and thus control Apple CarPlay, Android Auto, Weblink and Waze (via Apple CarPlay or Android Auto) comfortably and securely from the dashboard. Whether the DAB/DAB+ digital radio, audio or video content on CDs, DVDs on USB devices - everything can be played.
In addition, this AV-player offers Bluetooth, so that you can stream your music and make calls safely via the hands-free device.
Improve sound quality with high-quality audio features: With a 13-band graphic equalizer, auto EQ and time alignment, you can adjust the sound settings as desired.
This text is machine translated.
Features
- Apple CarPlay is the smarter, safer and more exciting way to use your iPhone® in your car. Apple CarPlay gives iPhone users an unparalleling way to intuitively make calls, use cards, play music and retrieve messages - all in one word or touch. Apple CarPlay requires iPhone 5 or later with the iOS version.
- Android Auto - Extends the Android platform to the vehicle in a way that is intended for travel and automatically provides you with valuable information and organizes it into simple maps that are displayed exactly when they are needed. Designed to minimize any distraction so you can focus on traffic. Android Auto is compatible with Android phones running Android 5.0 (Lollipop) or later. Android Auto may not be available for all devices and is not available in all countries or regions.
- Weblink - the new Weblink app extends the vehicle entertainment by an amazing range of apps. Enjoy personalized music, videos, and other connected content delivered through your mobile phone and cloud.
- Waze - Waze is a social navigation app that lets you access maps, real-time traffic news, and a whole host of other information on the large-format screens of compatible multimedia devices.
- Digital radio certification mark (Digital Tick Mark) manufacturers must meet the minimum specifications that are confirmed in independant tests. All Pioneer products that use this digital radio certification mark have been independantly tested and tested so that you can buy with confidence.
- Bluetooth® - use the built-in Bluetooth (HFP) to comply with local traffic regulations. Broadband language, hands-free device, wireless audio streaming (A2DP) with artist, album and title search, simple coupling and control audio (AVRCP), wireless Bluetooth® technology, which makes life in the vehicle safer and more pleasant.
- 6.8" Clear Type Resistive Touch screen - Pioneer Clear Type Resistive display panels are designed for beautiful crisp and detailed reproduction with enhanced visibility.
- Compatible with iPod/iPhone - with Direct Control for iPod and iPhone you can manage these devices directly via the dashboard of your car and enjoy excellent sound.
- USB-input - Connect each device via a USB-interface cable, in order to charge it or to enjoy clear, clean sound.
- Spotify - Just connect your smartphone to Spotify to easily scroll through your favorite playlists, albums, tracks and artists with Headunit control.
- Dual Camera Input - Dual camera inputs allow you to add a rear view camera (facing backwards) and a front facing camera that can assist you with forward and backward visibility when towing and parking.
- FLAC - enjoy lossless FLAC audio files with playback quality on CD-quality, without having to convert.
- Multi-color lighting - Match the display and key illumination to your vehicle's interior lighting with a range of endless color combinations.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 684.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































