
Highlights & Details
Pioneer FH-S820DAB Double DIN car stereo
- 2-DIN CD tuner with DAB/DAB+ digital radio
- Bluetooth
- RGB lighting
- USB connection
- Spotify and Pioneer Smart Sync app
- Compatible with Apple and Android smartphones
Technical specifications
- Product type
Double DIN car stereo
- Keypad illumination colour
RGB
- Playback of
MP3
WMA
WAV
FLAC
AAC
- Interfaces
USB
Bluetooth
- USB port
Yes
- Station memory
24
- SD card slot
No
- Remote control
Compatible with
- Car stereo features
DAB+ tuner
Bluetooth handsfree set
AppRadio
- Preamp outputs
3 Pair
- Screen size diagonal (inches)
1 inch
- Vehicle voltage
12 V
- Factory colour
RGB
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2180217 Pioneer FH-S820DAB Double DIN car stereo DAB+ tuner, Bluetooth handsfree set, AppRadio
User & Safety Instructions
User & Safety Instructions 2180217 Pioneer FH-S820DAB Double DIN car stereo DAB+ tuner, Bluetooth handsfree set, AppRadio
User & Safety Instructions 2180217 Pioneer FH-S820DAB Double DIN car stereo DAB+ tuner, Bluetooth handsfree set, AppRadio
Description
This text is machine translated.
Features
- 13-band graphic equalizer
- High pass filter
- Low pass filter
- Direct Sub Drive
- Subwoofer control
- RDS
- PTY, Best Station Memory
- DAB+.
Scope of delivery
- Fasteners
- User manual
- ISO connection cable.
Frequently Bought Together
(*All information is plus legal VAT)€ 255.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































