
Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Blaupunkt Frankfurt RCM 82 Car stereo
- High-End CODEM IV High-End World Tuner
- FM, AM, DAB, DAB+ TUNER WITH PS, AF, REG, EON,
- RT, CT, PTY, TA, service following, DLS
- This text is machine translated.
Technical specifications
- Product type
Car stereo
- Playback of
MP3
WMA
ACC
APE
FLAC
WAV
- Interfaces
USB
Bluetooth
SDHC
Audio stereo (3.5 mm jack)
- USB port
Yes (built-in)
- SD card slot
Yes (built-in)
- Remote control
Yes (optional)
- Car stereo features
Steering wheel RC button connector
Bluetooth handsfree set
DAB+ tuner
- Preamp outputs
4
- Vehicle voltage
12 V
- Factory colour
Black
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386180 Blaupunkt Frankfurt RCM 82 Car stereo Steering wheel RC button connector, Bluetooth handsfree set, DAB+ tuner
Description
The classic '90s car radios come back!
The newly released cult car radio "Frankfurt RCM 82 DAB" with many new features!
Over the years, some models have become true cult objects. The legendary Blaupunkt "Frankfurt RCM 82" from 1992. Now we present the reinterpretation of the popular 1-DIN car radio and combine the unique features of the 90s model with new technologies and functions. The result is the Blaupunkt "Frankfurt RCM 82 DAB".
Its operating concept, the simple design and the crystal-clear reception contributed significantly to the popularity of the original Frankfurt RCM 82. This is how we took over the styling of the original model when it was rereleased, but at the same time we gave the radio a modern Variocolor lighting for buttons and displays. The first-class reception remains a strength of the new young timer car radio thanks to the Blaupunkt CodeM IV FM RDS and DAB+ tuners. The numerous serial interfaces, including two USB ports, an Aux port and a microSD slot are new. Even audio streaming via Bluetooth is not a future music for the legend that has returned. In addition, the radio carries the "Made for iPhone/iPod" label and ensures appropriate compatibility. The audio sources can be selected all directly with the buttons, many other settings can also be made directly by pressing a button. Further functions are housed in a clearly structured menu, which is presented in German or English. All settings are permanently stored even when the battery is disconnected. This means that the entertainer arrived in 2022.
The new "Frankfurt RCM 82 DAB" has a short installation depth - perfect for young timers with shortened installation slots. However, the car radio itself does not take the user along on a time trip. The packaging of the device was also designed inexpensively and imitated the original.
This text is machine translated.
The newly released cult car radio "Frankfurt RCM 82 DAB" with many new features!
Over the years, some models have become true cult objects. The legendary Blaupunkt "Frankfurt RCM 82" from 1992. Now we present the reinterpretation of the popular 1-DIN car radio and combine the unique features of the 90s model with new technologies and functions. The result is the Blaupunkt "Frankfurt RCM 82 DAB".
Its operating concept, the simple design and the crystal-clear reception contributed significantly to the popularity of the original Frankfurt RCM 82. This is how we took over the styling of the original model when it was rereleased, but at the same time we gave the radio a modern Variocolor lighting for buttons and displays. The first-class reception remains a strength of the new young timer car radio thanks to the Blaupunkt CodeM IV FM RDS and DAB+ tuners. The numerous serial interfaces, including two USB ports, an Aux port and a microSD slot are new. Even audio streaming via Bluetooth is not a future music for the legend that has returned. In addition, the radio carries the "Made for iPhone/iPod" label and ensures appropriate compatibility. The audio sources can be selected all directly with the buttons, many other settings can also be made directly by pressing a button. Further functions are housed in a clearly structured menu, which is presented in German or English. All settings are permanently stored even when the battery is disconnected. This means that the entertainer arrived in 2022.
The new "Frankfurt RCM 82 DAB" has a short installation depth - perfect for young timers with shortened installation slots. However, the car radio itself does not take the user along on a time trip. The packaging of the device was also designed inexpensively and imitated the original.
This text is machine translated.
Features
- USB front + rear, microSD, front AUX
- MP2, MP3, WMA, APE, FLAC, AAC, WAV support
- Apple iPod support
- Telephony via int. Or ext. Microphone
- Audio streaming with title display
- Audio Mix option for manual navigation
- Access to voice-controlled speakers (Siri, Google, Alexa)
- Wake-up on call
- Twin-Connect
- Directory access
- Digital Signal processing
- 10-band equalizer
- Sound Presets, X-Bass
- 4-channel pre-amplifier output+ Sub-Out
- 4 x 50 watts
- Vario Color (4096 colors)
- 2-line display
- Dim function
- Direct access to all audio sources
- Permanent storage
- Short installation depth
- IR remote control/SWC
Scope of delivery
- External BT microphone
- Mounting bracket
- Unlocking tool
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 513.98€ 511.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































