• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.80 m Black RF-4535910 USB-C® screen cable

1/2
Product type
USB-C® screen cable
Connection type
USB-C®
HDMI
Version
Adapter cable
Connection type
USB-C® to HDMI-A
Connections
USB-C® plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

289 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C™ to HDMI connection cable 1.8 m

  • For connecting a HDMI monitor at the USB-C™ port
  • Supports resolutions up to 3840 x 2160 pixels @ 60 Hz
  • Adapter requires no external power supply (bus-powered)
  • Plug & Play - no software required

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

HDMI

Version

Adapter cable

Connection type

USB-C® to HDMI-A

Connections

USB-C® plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

3840 x 2160 Pixel

Cable length

1.80 m

Factory colour

Black

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

26/28/32/34

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267955 Renkforce USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.80 m Black RF-4535910 USB-C® screen cable

Description

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI cable you can run your existing HDMI-enabled devices such as external monitor, television or projector easily with your PC/Notebook.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.96€ 85.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)