• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 0.50 m Silver Stainless steel cable jacket RF-4888674

1/6
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

477 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 connection cable A/USB-C™ silver 0.50 m

  • For connection of USB-C™ devices (e.g. smartphones) on your PC for charging and syncing
  • Stainless steel cable sheath
  • Speeds up charging of smartphones and mobile devices
  • Charges with up to 2A to 4x faster than a conventional USB 2.0 cable
  • 'Sign reading: 0.5 m. Indicates the minimum distance of half a metre.'
  • 'Copper Internal Conductor' shows an illustrative diagram of a cable with a copper core.
  • 'Double shielded, Doppelt geschirmt' indicates a double-shielded cable in a technical diagram.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Silver

Cable length

0.50 m

Shielding

none

Cable features

Stainless steel cable jacket

24/28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

10 W @ 5 V / 2.0 A

Connection type

USB 2.0

Type A

USB 2.0 connector A

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629558 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 0.50 m Silver Stainless steel cable jacket RF-4888674

Description

Replace slow standard cables with this fast charge cable. This cable increases the charging current of both, USB power supply units and PC ports to up to 2.4 A. Depending on the USB port and terminal, a maximum of two ampere is available instead of the usual 0.5 ampere. This significantly reduces the charging time of your smartphone or tablet PC.Data Transfer the Renkforce A/USB-C™ cable is ideal for charging mobile devices such as smartphones on a PC or notebook. In addition to the charging function, it is also possible to exchange data between the devices and thus create backups.Cable sheath made of stainless steelThe USB 2.0 cable withstands even the harshest industrial ambient conditions. The outer sheath of the flexible cable consists of abrasion, notch and cut-resistant stainless steel.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.77€ 20.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)