• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.80 m Black RF-4352332

1/5
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Retractable USB 2.0 to Micro USB cable 0.8 m Black

  • Retractable cable that adjusts to the perfect length
  • No cable tangle
  • For charging and synchronizing your device with a Micro USB connection

Technical specifications

  • Retractable
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

0.80 m

Signal flow

Bidirectional (A↔B)

Cable features

incl. recoiler

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

10 W @ 5 V / 2.0 A

Connection type

USB 2.0

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 port Micro B

No. of A connectors

1 x

No. of B connections

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176166 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.80 m Black RF-4352332

Conformity certificate

Conformity certificate 2176166 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.80 m Black RF-4352332

Description

No more cable tangle - simply pull on both ends of the retractable cable to unwind to the desired length, and pull the ends again to rewind. The cable is ideal for devices that feature a Micro USB connection.

Scope of delivery

  • Retractable USB 2.0 to Micro USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)