• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-C® plug, USB-A socket 7.50 m Black gold plated connectors RF-4752800

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-C® to USB-A
Connections
USB-C® plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 repeater cable with a USB type-C™ Plug 7.50 m

  • Active USB 2.0 extension cable
  • With amplifier designs for safe overlength transfer
  • Braid shielding/shielding film for protection against electromagnetic interference
  • This text is machine translated.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-C® to USB-A

Connections

USB-C® plug

USB-A socket

Factory colour

Black

Cable length

7.50 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

28/24

Cable design

Round

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB 2.0

Cable type

USB cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376400 Renkforce USB cable USB 2.0 USB-C® plug, USB-A socket 7.50 m Black gold plated connectors RF-4752800

Description

Common USB cables are only noise-resistant up to a length of 5 m. This USB 2.0 repeater cable reinforced the USB signals and can be a USB connection to further7.50 m extend.

Noise Supression Shielding
The USB-C™ repeater cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

Features

  • Gold-plated plug-in contacts, nickel-plated plug
  • 28 AWG + 24 AWG copper conductor
  • Double shielded (braid shielding/shielding film)
  • Scheduling FE1.1S
  • Data transfer rate up to 480 MBit/s
  • Backward compatible with USB 1.1 / 1.0
  • Output voltage: 5V/DC
  • Output current: 500 mA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)