• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.50 m Black PVC coating, highly flexible RF-4995174

1/6
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-B to USB-C®
Connections
USB-A plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB A to USB-C™ Ultra flexible cable, 1.5 metres

  • Ultra flexible cable
  • Supports fast charging with 3A current
  • Supports up to 5 Gbps high speed transfers
  • High durability with 5000+ bend lifespan
  • USB-C™plug with one-piece design

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-B to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

1.50 m

Shielding

Braid shielding

Cable features

PVC coating

highly flexible

30+30+23

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

15 W @ 5 V / 3 A

Connection type

USB 3.2 Gen 1 (USB 3.0)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497587 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.50 m Black PVC coating, highly flexible RF-4995174

Description

The ultra-flexible USB-C cable from Renkforce supports fast charging with 3 A current strength. It also supports high-speed transmissions with up to 5 Gbit/s.

This text is machine translated.

Scope of delivery

  • USB A to USB-C™ Ultra flexible cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)